• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 0153-6 CEE plug 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

CEE plug 16 A 5P6H GRIP IP 44/54

  • 16 A
  • Time Position 6 h

Technical specifications

Product type

CEE plug

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE plug (5-pin, 16 A)

Cores

5

IP44

Factory colour

Red

Black

Dim

(L x W x H) 157 x 79.0000 x 79 mm

Length

157 mm

Width

79.0000 mm

Height

79 mm

Content

1 pc(s)

Number of pins

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1717365 PCE 0153-6 CEE plug 16 A 5-pin 400 V 1 pc(s)

Description

5-pin CEE plug with 16A and screw terminals. The housing is made of plastic and the contacts made of brass.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)