• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 162v CEE wall socket 16 A 2-pin 24 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wall socket 16 A 2-pin 24 V

  • IP44

Technical specifications

  • With screw terminals
  • Nickel-plated contacts
  • 15° inclination
  • Cable Entry M25 from the top or back
  • + filler gland
Product type

CEE wall socket

Nominal voltage

24 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screw terminals

Type B

CEE connector

Type

2-pin

IP44

Factory colour

Purple

Grey

Content

1 pc(s)

Number of pins

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1276695 PCE 162v CEE wall socket 16 A 2-pin 24 V 1 pc(s)

Description

Low voltage wall socket

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)