• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 540155301 CEE plug 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 200.00
-33 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-Plug with ON/OFF switch 16 A 5-pole 6h 0-1

  • On/OFF switch
  • Battery indicator
  • IP44

Technical specifications

  • CEE ON/OFF switch AC 22 A, 10 kA
  • Without Bracket
Product type

CEE plug

Features

On/off switch

Status indicator

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

M25 cable gland

Type B

CEE plug (5-pin, 16 A)

Cores

5

IP44

Factory colour

Red

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276600 PCE 540155301 CEE plug 16 A 5-pin 400 V 1 pc(s)

Description

CEE-Plug with ML0-plug

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)