• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 540252001 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-MOTOR PROTECTION PLUG PKZM0 32 A 5-pole 6h 16-20 A operating display

  • Setting range 16-20 A
  • IP44
  • This text is machine translated.

Technical specifications

  • Without Bracket
Product type

CEE motor protection plug

Features

Toggle actuator

Status indicator

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

M32 cable gland

Type B

CEE motor protection plug

Adjustment range

16 - 20 A

Cores

5

IP44

Factory colour

Red

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1276608 PCE 540252001 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)

Information

Information 1276608 PCE 540252001 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)

Description

CEE-MOTOR PROTECTION PLUG WITH Toggle actuator and operating display.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)