
Number
Total (€ 249.99 / piece)
€ 249.99
incl. VAT
14-day return policy included
Highlights & Details
CEE-MOTOR PROTECTION PLUG PKZM0 PW 16/5 6 h 1.6-2.5A rotating magnetic field indicator
- Setting range 1.6-2.5A
- IP44
- This text is machine translated.
Technical specifications
- Without Bracket
- Product type
CEE motor protection plug
- Features
Rotating magnetic field indicator
Toggle actuator
Phase inverter
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
M25 cable gland
- Type B
CEE motor protection plug
- Adjustment range
1.6 - 2.5 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Dim
(W x H) 97.0000 mm x 95.0000 mm
- Width
97.0000 mm
- Height
95.0000 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1276647 PCE 547150253 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276647 PCE 547150253 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Description
CEE-MOTOR PROTECTION PLUG WITH Toggle actuator, phase and phase control.
This text is machine translated.
This text is machine translated.
Hints
Please note: This article is an order-related production. That is why a return is unfortunately not possible.



























