• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 547150403 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-MOTOR PROTECTION PLUG PKZM0 PW 16/5 6 h 2.5-4.0A rotating magnetic field indicator

  • Setting range 2.5-4.0A
  • IP44
  • This text is machine translated.

Technical specifications

  • Without Bracket
Product type

CEE motor protection plug

Features

Rotating magnetic field indicator

Toggle actuator

Phase inverter

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

M25 cable gland

Type B

CEE motor protection plug

Adjustment range

2.5 - 4.0 A

Cores

5

IP44

Factory colour

Red

Grey

Dim

(W x H) 97.0000 mm x 95.0000 mm

Width

97.0000 mm

Height

95.0000 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1276648 PCE 547150403 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1276648 PCE 547150403 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)

Information

Information 1276648 PCE 547150403 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)

Description

CEE-MOTOR PROTECTION PLUG WITH Toggle actuator, phase and phase control.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)