
Highlights & Details
CEE-MOTOR PROTECTION PLUG PKZM0 PW 32/5 6 h 1.6-2.5A rotating magnetic field indicator
- Setting range 1.6-2.5A
- IP44
- This text is machine translated.
Technical specifications
- Without Bracket
- Product type
CEE motor protection plug
- Features
Phase inverter
Rotating magnetic field indicator
Toggle actuator
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
M32 cable gland
- Type B
CEE motor protection plug
- Adjustment range
1.6 - 2.5 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Dim
(W x H) 97.0000 mm x 95.0000 mm
- Width
97.0000 mm
- Height
95.0000 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1276655 PCE 547250253 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276655 PCE 547250253 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)
Information
Information 1276655 PCE 547250253 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)
Description
This text is machine translated.



























