
Number
Total (€ 239.99 / piece)
€ 239.99
incl. VAT
14-day return policy included
Highlights & Details
CEE-MOTOR PROTECTION PLUG PKZM0 PW 32/5 6 h 4.0-6.3 A rotating magnetic field indicator
- Setting range 4.0-6.3A
- IP44
- This text is machine translated.
Technical specifications
- Without Bracket
- Product type
CEE motor protection plug
- Features
Phase inverter
Rotating magnetic field indicator
Toggle actuator
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
M32 cable gland
- Type B
CEE motor protection plug
- Adjustment range
4.0 - 6.3 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Dim
(W x H) 97.0000 mm x 95.0000 mm
- Width
97.0000 mm
- Height
95.0000 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1276657 PCE 547250633 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)
Information
Information 1276657 PCE 547250633 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)
Description
CEE-MOTOR PROTECTION PLUG WITH Toggle actuator, phase and phase control.
This text is machine translated.
This text is machine translated.
Hints
Please note: This article is an order-related production. That is why a return is unfortunately not possible.



























