
Number
Total (€ 305.00 / piece)
€ 305.00
incl. VAT
14-day return policy included
Highlights & Details
CEE-MOTOR PROTECTION PLUG PROTECTION 4.0-6.0A 16A PW 4kW
- Setting range 4.0-6.0A
- Rocker switch On/Off
- IP44
- This text is machine translated.
Technical specifications
- Product type
CEE motor protection plug
- Features
Rotating magnetic field indicator
Phase inverter
Switch
Contactor
Status indicator
- Nominal voltage
400 V
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Type A
M25 cable gland
- Type B
CEE motor protection plug
- Adjustment range
4.0 - 6.0 A
- Cores
5
IP44
- Factory colour
Red
Grey
- Content
1 pc(s)
4 kW
Documents & Downloads
Datasheet
Datasheet 1276665 PCE 5571506000 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Information
Information 1276665 PCE 5571506000 CEE motor protection plug 16 A 5-pin 400 V 1 pc(s)
Description
CEE-MOTOR PROTECTION PLUG protection with phase, rotary field control and operating display.
This text is machine translated.
This text is machine translated.
Hints
Please note: This article is an order-related production. That is why a return is unfortunately not possible.































