• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 5572516000 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE-MOTOR PROTECTION PLUG-PROTECTION 12-16 A 32 A PW 7.5kW

  • Setting range 12-16A
  • Rocker switch On/Off
  • IP44
  • This text is machine translated.

Technical specifications

Product type

CEE motor protection plug

Features

Rotating magnetic field indicator

Phase inverter

Switch

Contactor

Status indicator

Nominal voltage

400 V

Nominal current

32 A

Nominal current - rounded value

32 A

Type A

M32 cable gland

Type B

CEE motor protection plug

Adjustment range

12 - 16 A

Cores

5

IP44

Factory colour

Red

Grey

Content

1 pc(s)

7.5 kW

Documents & Downloads

Datasheet

Datasheet 1276671 PCE 5572516000 CEE motor protection plug 32 A 5-pin 400 V 1 pc(s)

Description

CEE-MOTOR PROTECTION PLUG protection with phase, rotary field control and operating display.

This text is machine translated.

Hints

Please note: This article is an order-related production. That is why a return is unfortunately not possible.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)