• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 917-6v CEE wall socket 16 A 7-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall socket connects with 16 A 7-pin

  • IP 44/54

Technical specifications

  • Nickel-plated brass contacts
  • M25 1 x above, 2 x rear
  • Incl. Twisting Cap
  • Connects with
Product type

CEE wall socket

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE connector

Cores

7

Type

7-pin

IP44

IP54

Factory colour

Red

Grey

Content

1 pc(s)

Number of pins

7

Description

CEE-Wall socket connects with

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)