• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE 9437430 9437430 CEE adapter 16 A, 32 A 5-pin 400 V 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE adapter

Features

Phase inverter

Nominal voltage

400 V

Nominal current

16 A

32 A

Nominal current - rounded value

NaN A

Type A

CEE plug

Type B

CEE connector

Cores

5

IP44

Factory colour

Red

Black

Dim

(W x H) 75.0000 mm x 206.0000 mm

Width

75.0000 mm

Height

206.0000 mm

Content

1 pc(s)

Weight

0.700 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 554194 PCE 9437430 9437430 CEE adapter 16 A, 32 A 5-pin 400 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 554194 PCE 9437430 9437430 CEE adapter 16 A, 32 A 5-pin 400 V 1 pc(s)

What kind of CEE Connectors, CEE Adapters are you looking for?