
1/7
Handheld multimeter
30 A
3000 A
3 %
True RMS
50 - 400 Hz
Bluetooth®
3 V
34 mm
68 mm
152 mm
188 g
ISO standards
CAT III 1000 V
CAT IV 600 V
AC
PCE-CM 40-ICA
Digital
3000
(L x W x H) 152 x 68 x 34 mm
AC current measurement up to 3000 A/AC incl. ISO calibration certificate
50 - 400 Hz
ISO calibration
Bluetooth®
IP31
170 mm
Plastic-free packaging
Datasheet 3812452 PCE Instruments PCE-CM 40-ICA Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V,
User & Safety Instructions 3812452 PCE Instruments PCE-CM 40-ICA Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V,
The necessary accessories are required to use the article as described.