• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-CM 6-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration, incl. bag CAT III 1000 V

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments digital clamp-on ammeter PCE-CM 6-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-cm 6-ICA
  • 6000 counts recording range
  • Measuring range selection: Automatic and manual
  • Min, Max and Hold functions
  • 2 inch LCD screen
  • Integrated LED flashlight.
  • Automatic power off
  • Incl. ISO calibration certificate

Technical specifications

  • DC voltage
  • Measuring range 0.1 ... 600 mV
  • Resolution0.1mV
  • Accuracy ±(0.5 % from MW. +5 digits)
  • Overload 1000 V
  • DC voltage
  • Measuring range 600 mV ... 6 V
  • Resolution 0.001 V
  • Accuracy ±(0.5 % from MW. +5 digits)
  • DC voltage
  • Measuring range 6 ... 60 V
  • Resolution 0.01 V
  • Accuracy ±(0.5 % from MW. +5 digits)
  • DC voltage
  • Measuring range 60 ... 600 V
  • Resolution 0.1 V
  • Accuracy ±(0.5 % from MW. +5 digits)
  • DC voltage
  • Measuring range 600 ... 1000 V
  • Resolution 1 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Capacitance
  • Measuring range 1 ... 10 nF
  • Resolution 0.001 nF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 10 ... 100 nF.
  • Resolution 0.001 nF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 100 ... 1000 nF
  • Resolution 0.01 nF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 1000 nF ... 10 µF
  • Resolution 0.1 nF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 10 ... 100µF
  • Resolution 0.001 µF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 100 ... 1000 µF
  • Resolution 0.01 µF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 1000 µF ... 10 mF
  • Resolution 0.1 µF
  • Accuracy ±(4.0 % from MW. +5 digits)
  • Capacitance
  • Measuring range 10 ... 100 mF
  • Resolution 0.001 mF
  • Accuracy ±(5.0 % from MW. 10 digits)
  • Alternating voltage AC
  • Measuring range 0.1 ... 600 mV
  • Resolution0.1mV
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Overload 750 V
  • Frequency range 40 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 600 mV ... 6 V
  • Resolution0.1mV
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Frequency range 40 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 6 ... 60 V
  • Resolution 0.001 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Frequency range 40 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 60 ... 600 V
  • Resolution 0.01 V
  • Accuracy ±(0.8 % from MW. +5 digits)
  • Frequency range 40 ... 1000 Hz
  • Alternating voltage AC
  • Measuring range 600 ... 750 V
  • Resolution 0.1 V
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Frequency range 40 ... 1000 Hz
  • Alternating current (AC)
  • Measuring range 0.1 ... 60 A
  • Resolution: 0.01 A
  • Accuracy ±(2.5 % from MW. +8 digits) / VFD: ±(5.0 % of mw. +10 digits) / INRUSH: ±(5.0% of MW. 10 digits)
  • Frequency range 40 ... 400 Hz
  • Alternating current (AC)
  • Measuring range 60 ... 600 A
  • Resolution: 0.1 A
  • Accuracy ±(2.5 % from MW. +8 digits) / VFD: ±(5.0 % of mw. +10 digits) / INRUSH: ±(5.0% of MW. 10 digits)
  • Frequency range 40 ... 400 Hz
  • Alternating current (AC)
  • Measuring range 600 ... 1000 A
  • Resolution: 1 A
  • Accuracy ±(2.5 % from MW. +8 digits) / VFD: ±(5.0 % of mw. +10 digits) / INRUSH: ±(5.0% of MW. 10 digits)
  • Frequency range 40 ... 60 Hz
  • Resistor
  • Measuring range 0.1 ... 600 Ω
  • Resolution 1 Ω
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Resistor
  • Measuring range 600 Ω ... 6 kΩ
  • Resolution 1 Ω
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Resistor
  • Measuring range 6 ... 60 kΩ
  • Resolution 0.001 kΩ
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Resistor
  • Measuring range 60 ... 600 kΩ
  • Resolution 0.01 kΩ
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Resistor
  • Measuring range 600 kΩ ... 6 MΩ
  • Resolution 0.1 kΩ
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Resistor
  • Measuring range 6 ... 60 MΩ
  • Resolution 0.001 MΩ
  • Accuracy ±(1.0 % from MW. +5 digits)
  • Frequency
  • Measuring range 0 ... 10 Hz
  • Resolution 0.001 Hz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 10 ... 100 Hz
  • Resolution 0.001 Hz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 100 ... 1000 Hz
  • Resolution 0.01 Hz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 1000 Hz ... 10 kHz
  • Resolution 0.1 Hz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 10 ... 100 kHz
  • Resolution 0.001 kHz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 100 ... 1000 kHz
  • Resolution 0.01 kHz
  • Accuracy ±(1.0 % from MW. +3 digits)
  • Frequency
  • Measuring range 1000 kHz ... 10 MHz
  • Resolution 0.1 kHz
  • Accuracy ±(3.0 % from MW. +3 digits)
  • Temperature
  • Measuring range -20 ... 0 °C
  • Resolution 0.1 °C
  • Accuracy: ±3 °C
  • Temperature
  • Measuring range 0 ... 400 °C
  • Resolution 0.1 °C
  • Accuracy ±1.0% or ±2 °C.
  • Temperature
  • Measuring range 400 ... 1000 °C
  • Resolution 0.1 °C
  • Accuracy ± 2.0 %
  • Temperature
  • Measuring range -4 ... 32 TO +32 °F
  • Resolution 1 °F
  • Accuracy +/6 °F
  • Temperature
  • Measuring range 32 ... 752 °F
  • Resolution 1 °F
  • Accuracy ±1.0 % or ±4 °F
  • Temperature
  • Measuring range 752 ... 1832 °F
  • Resolution 1 °F
  • Accuracy ± 2.0 %
  • General Technical Data
  • MEASUREMENT FUNCTIONS MIN, MAX, HOLD
  • Display type LCD
  • Display size 2 inches
  • Standard(s) IEC 61010-1, IEC 61010-2-032, IEC 61010-2-033
  • Maximum cable diameter 35 mm
  • Automatically switches off approx. 15 min.
  • Safety standard CAT III 1000V, CAT IV 600 V.
  • max. Input impedance 10 MΩ
  • Measuring range selection automatic, manual
  • Diode test current: Approx. 1.5 mA, testing voltage: Approx. 1 V, overload protection: 250 V
  • Display range 6000 counts
  • Protection class (device) IP20
  • Battery 3 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Operating conditions 0 ... 40 °C , 0 ... 80 % r.F.
  • Storage conditions -10 ... 60 °C , 0 ... 70 % r.F.
  • Dimensions ( L x W x H ) 240 x 85 x 45 mm
  • Weighs 327 g.
Voltage reading range DC (min.)

0.1 mV

Product type

Clamp meter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

750 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

1000 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

1000 A

Temperature

-20 - 1000 °C

Basic accuracy

2.5 %

Measurement type (details)

True RMS

Frequency range

0 - 10 MHz

Power supply (details)

4.5 V

Height

45 mm

Width

85 mm

Length

240 mm

Weight

327 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC

Type

PCE-CM 6-ICA

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 240 x 85 x 45 mm

Calibration service

Electrical measurement according to ISO calibration certificate; certificate included in delivery

Temperature reading range (max.)

1000 °C

Temperature reading range (min.)

-20 °C

Reading frequency

100–1000 kHz

Features

ISO calibration

incl. bag

IP20

Opening range of current clamps

35 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812454 PCE Instruments PCE-CM 6-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration, incl. bag CAT III 1000 V

User & Safety Instructions

User & Safety Instructions 3812454 PCE Instruments PCE-CM 6-ICA Clamp meter Calibrated to (ISO standards) Digital ISO calibration, incl. bag CAT III 1000 V

Description

The digital clamp meter is a multi-functional measuring instrument for the precise measurement of AC and DC voltage as well as AC current which can be detected without direct contact to the cable. The digital clamp-on ammeter is suitable for measuring resistance, temperature, diodes, passage, frequencies and capacities and is especially useful for diagnosing electrical and electronic components.

For the highest measurement accuracy, the digital clamp-on ammeter True RMS supports non-sinusoidal waveforms as well as a low impedance (LoZ) function to reduce interference. The contact-less voltage testing enables a safe detection of voltages in cables and sockets.

The 2-inch LCD display provides clear readability, even in low light conditions, while an integrated LED torch makes working in dark environments easier. In addition, the device has an automatic and manual measuring range selection, whereby it can be flexibly adapted to different measuring situations. Other functions are: Overload protection, data hold, min, max and an automatic shutdown after 15 minutes to preserve the battery. The shutdown can also be deactivated for longer measurements.

Compact and easy to use, the digital clamp-on ammeter Ideal is for electrical installations, maintenance work and the use in automation technology. It enables safe and efficient measurements, even often without direct intervention in the circuit.

This text is machine translated.

Scope of delivery

  • 1 x digital clamp-on ammeter PCE-CM 6-ICA
  • 1 x test lead set
  • 1 x K-type thermocouple
  • 3 x Batteries AAA 1.5 V
  • 1 x appliance bag
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.