1/4
0 V
Clamp meter
600 V
0 V
600 V
0 A
600 A
0 A
600 A
1000 Ω
1 %
Non-invasive
50 - 500 Hz
3 V
36 mm
32 mm
210 mm
273 g
ISO standards
CAT III 600 V
AC/DC
AC/DC
PCE-DC 41-ICA
Digital
9999
(L x W x H) 210 x 32 x 36 mm
Incl. ISO calibration certificate
50 Hz
incl. testing cable
IP20
25 mm
Plastic-free packaging
Datasheet 3812490 PCE Instruments PCE-DC 41-ICA Clamp meter Calibrated to (ISO standards) Digital incl. testing cable CAT III 600 V Displa
User & Safety Instructions 3812490 PCE Instruments PCE-DC 41-ICA Clamp meter Calibrated to (ISO standards) Digital incl. testing cable CAT III 600 V Displa
The necessary accessories are required to use the article as described.