
1/6
0 mV
Clamp meter
600 mV
0 V
600 V
0 A
200 A
0 nA
200 A
0 kΩ
1 %
Non-invasive
50 - 60 Hz
3 V
32 mm
65 mm
164 mm
175 g
ISO standards
CAT III 600 V
CAT IV 300 V
AC/DC
AC/DC
PCE-DC2-ICA
Digital
2999
(L x W x H) 164 x 65 x 32 mm
Incl. ISO calibration certificate
10 Hz
incl. testing cable
IP20
18 mm
Plastic-free packaging
Datasheet 3812492 PCE Instruments PCE-DC2-ICA Clamp meter Calibrated to (ISO standards) Digital incl. testing cable CAT III 600 V, CAT IV
User & Safety Instructions 3812492 PCE Instruments PCE-DC2-ICA Clamp meter Calibrated to (ISO standards) Digital incl. testing cable CAT III 600 V, CAT IV
The necessary accessories are required to use the article as described.