
1/5
Clamp meter
0.001 A
80 A
0.001 A
80 A
50 °C
3 %
50 - 60 Hz
3 V
32 mm
65 mm
164 mm
175 g
Manufacturer's standards (no certificate)
CAT II 600 V
CAT III 300 V
AC/DC
PCE-DC3-ICA
Digital
2999
(L x W x H) 164 x 65 x 32 mm
Incl. ISO calibration certificate
ISO calibration
incl. bag
IP20
18 mm
Plastic-free packaging
Datasheet 3812493 PCE Instruments PCE-DC3-ICA Clamp meter Digital ISO calibration, incl. bag CAT II 600 V, CAT III 300 V Display (counts):
User & Safety Instructions 3812493 PCE Instruments PCE-DC3-ICA Clamp meter Digital ISO calibration, incl. bag CAT II 600 V, CAT III 300 V Display (counts):
The necessary accessories are required to use the article as described.