• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-GPA 62-ICA Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V D

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE Instruments Power measurement clamp PCE-GPA 62-ICA

  • PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE GPA 62-ICA
  • Real-time monitoring, recording and voltage/current measurement
  • (Real-Effective)
  • Measures power factor and phase angle, frequency, energy, active power,
  • Apparent power and
  •   Reactive power (1-phase or 3-phase balanced networks)
  • max. Conductor diameter 55 mm Graphics display
  • Auto switch-off after 15 minutes (can be switched off)
  • ISO calibration additionally available
  • Incl. ISO calibration certificate

Technical specifications

  • Alternating voltage AC
  • Measurement range 4:600 V
  • Resolution 0.1 V
  • Accuracy ±0.5% ±5 digits
  • Overload 800 V
  • Frequency range 50:60 Hz
  • Alternating current (AC)
  • Measurement range 4:1500 A.
  • Resolution: 0.1 A
  • Accuracy ±1% ±5 digits
  • Overload 2000 A
  • Frequency range 50:60 Hz
  • (Active power:
  • Measuring range 10:999.9 W
  • Resolution 0.1 W
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • (Active power:
  • Measurement range 1:9.999 kW
  • Resolution 0.001 kW
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • (Active power:
  • Measurement range 10:99.99 kW
  • Resolution 0.01 kW
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • (Active power:
  • Measurement range 100:999.9 kW
  • Resolution 0.1 kW
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • (Active power:
  • Measurement range 1000:9999 kW
  • Resolution 1 kW
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Reactive power
  • Measurement range 10:999.9 VaR
  • Resolution 0.1 VAR
  • Accuracy ±2 % ±30 digits at 20 V and 20 A or higher / ±3 % ±40 digits at less than 20 V and below 20 A
  • Reactive power
  • Measurement range 1:9.999 kVAR
  • Resolution 0.001 kvar
  • Accuracy ±2 % ±30 digits at 20 V and 20 A or higher / ±3 % ±40 digits at less than 20 V and below 20 A
  • Reactive power
  • Measurement range 10:99.99 kVAR
  • Resolution 0.01 kvar
  • Accuracy ±2 % ±30 digits at 20 V and 20 A or higher / ±3 % ±40 digits at less than 20 V and below 20 A
  • Reactive power
  • Measurement range 100:999.9 kVAR
  • Resolution 0.1 kvar
  • Accuracy ±2 % ±30 digits at 20 V and 20 A or higher / ±3 % ±40 digits at less than 20 V and below 20 A
  • Reactive power
  • Measurement range 1000:9999 kvar
  • Resolution 1 kvar
  • Accuracy ±2 % ±30 digits at 20 V and 20 A or higher / ±3 % ±40 digits at less than 20 V and below 20 A
  • Phase angle
  • Measurement range -180:+180 °
  • Resolution 0.1 °
  • Accuracy ±1 °
  • Phase angle
  • Measurement range 0:360 °
  • Resolution 0.1 °
  • Accuracy ±1 °
  • Apparent power
  • Measuring range 10:999.9 VA
  • Resolution 0.1 VA
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Apparent power
  • Measurement range 1:9.999 kVA
  • Resolution 0.001 kVA
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Apparent power
  • Measurement range 10:99.99 kVA
  • Resolution 0.01 kVA
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Apparent power
  • Measurement range 100:999.9 kVA
  • Resolution 0.1 kVA
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Apparent power
  • Measurement range 1000:9999 kVA
  • Resolution 1 kVA
  • Accuracy ±1 % ±20 digits at 20 V and 20 A or higher / ±2 % ±40 digits at less than 20 V and below 20 A
  • Power factor
  • Measurement range 0:1
  • Resolution 0.001
  • Accuracy ±0.04 at 20 V and 20 A or higher / ±0.1 at below 20 V and below 20 A
Product type

Handheld multimeter

V AC reading range (min.)

4 V

V AC reading range (max.)

600 V

A AC reading range (min.)

4 A

Amperage reading range AC (max.)

1500 A

Frequency reading range

50 - 60 Hz

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

50 - 60 Hz

Interfaces

USB

Power supply (details)

1.5 V

Height

46 mm

Width

112 mm

Length

271 mm

Weight

650 g

ISO standards

Reading category

CAT III 600 V

Voltage metering

AC

Current reading

AC

Type

PCE-GPA 62-ICA

Display

Digital

Display (counts)

6000

Dim

(L x W x H) 271 x 112 x 46 mm

Calibration service

Incl. ISO calibration certificate

Features

ISO calibration

Interfaces

USB

Opening range of current clamps

55 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812550 PCE Instruments PCE-GPA 62-ICA Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V D

User & Safety Instructions

User & Safety Instructions 3812550 PCE Instruments PCE-GPA 62-ICA Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 600 V D

Description

The power measuring clamp is used for single or three phase measurement of active, reactive and apparent power, power factor, phase angle, energy, voltage and current, and their peaks and harmonics up to 50. Harmonic. The integrated graphic display ensures optimum visual presentation of the values on the line analyzer. The measurement data can be logged, saved and later transferred to the PC and then analyzed.

The power clamp meter is a handy professional device with which many parameters can be determined without complex measurement structures. The switchable background illumination enables precise reading of the measured values even in poor lighting conditions. These power measurement instruments are delivered factory calibrated but can also be laboratory calibrated and certified to ISO standards (on initial order or calibration, e.g. once a year).

This text is machine translated.

Scope of delivery

  • 1 x performance meas. Pliers PCE-GPA 62-ICA
  • 2 x insulated crocodile clips on 2 m cables
  • 2 x 1.5 V AA battery
  • 1 x Carrying case
  • 1 x USB PC cable
  • 1 x Software (described in English, German and illustrated)
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.