• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-LCT 1-ICA Clamp meter Calibrated to (ISO standards) Digital

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments leak current clamp PCE-LCT 1-ICA

  • Leakage current measurement via leakage current gripper
  • Current measurement up to 100 A.
  • Voltage measurement up to 400 V.
  • Continuity testing
  • Resistance measurement up to 400 Ω
  • Digital 40-digit bar graph
  • Measured value recording interval 2 Hz (numerical values), 20 Hz (bar graph)
  • High resolution
  • Maximum / minimum value retention on the display
  • Robust rubber protection
  • Test leads included in delivery
  • Incl. ISO calibration certificate

Technical specifications

  • Alternating voltage AC
  • Measuring range 0 ... 400 V
  • Resolution 0.1 V
  • Accuracy 50 / 60 Hz: ±(1.5% +2 digits) / 400 Hz ... 1 kHz: ±(2% +4 digits)
  • Alternating current (AC)
  • Measuring range 0 ... 40 mA
  • Resolution 10 µA
  • Accuracy 50 / 60 Hz: ±(1 % +0.5 mA) / 400 Hz ... 1 kHz: ±(4.5 % +0.5 mA)
  • Alternating current (AC)
  • Measuring range 0 ... 400 mA
  • Resolution 100 µA
  • Accuracy 50 / 60 Hz: ±(3 % +5 mA) / 400 Hz ... 1 kHz: ±(3% + 5 mA)
  • Alternating current (AC)
  • Measuring range 0 ... 4 A
  • Resolution 1 mA
  • Accuracy 50 / 60 Hz: ±(4 % +0.1 A) / 400 Hz ... 1 kHz: ±(4 % +0.1 A)
  • Alternating current (AC)
  • Measuring range 0 ... 40 A
  • Resolution: 10 mA
  • Accuracy 50 / 60 Hz: ±(4 % +1 A) / 400 Hz ... 1 kHz:±(4 % +1 A)
  • Alternating current (AC)
  • Measuring range 0 ... 80 A
  • Resolution 100 mA
  • Accuracy 50 / 60 Hz: ±(2.5 % +1 A) / 400 Hz ... 1 kHz:±(3 % +1 A)
  • Alternating current (AC)
  • Measuring range 80 ... 100 A
  • Resolution 100 mA
  • Accuracy 50 / 60 Hz: ±(5 % +1 A) / 400 Hz ... 1 kHz:±(5 % + 1A)
  • Resistor
  • Measuring range 40 ... 400 Ω
  • Resolution 0.1 Ω
  • Accuracy ±(1% +2 digits)
  • Oscilloscope specifications
  • Input impedance 10 MΩ
  • General Technical Data
  • MEASUREMENT FUNCTIONS MIN, MAX, HOLD
  • Display type LCD
  • Current intake of the measuring device 10 mA
  • Maximum cable diameter 30 mm
  • Automatically switches off approx. 30 min.
  • Other dimensions pliers diameter: 30 mm
  • Safety standards CAT III 300V, CAT II 400V
  • Menu language English (US), English (GB)
  • Protection class (device) IP21
  • Battery/Battery 1 x 9 V Block battery , Alkaline-Mangan
  • Capacity 640 mAh
  • Operating conditions -10 ... 50 °C , 0 ... 85 % r.F.
  • Storage conditions -20 ... 60 °C , 0 ... 85 % r.F.
  • Dimensions ( L x W x H ) 210 x 62 x 35.6 mm
  • Weight 200 g
Product type

Clamp meter

V AC reading range (min.)

0 V

V AC reading range (max.)

400 V

A AC reading range (min.)

0 A

Amperage reading range AC (max.)

100 A

Reading range - resistance

400 Ω

Basic accuracy

1 %

Measurement type (details)

True RMS

Power supply (details)

9 V

Height

35.6 mm

Width

62 mm

Length

210 mm

Weight

200 g

ISO standards

Type

PCE-LCT 1-ICA

Display

Digital

Dim

(L x W x H) 210 x 62 x 35.6 mm

Calibration service

Incl. ISO calibration certificate

Reading frequency

50 - 1000 Hz

Opening range of current clamps

30 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812602 PCE Instruments PCE-LCT 1-ICA Clamp meter Calibrated to (ISO standards) Digital

User & Safety Instructions

User & Safety Instructions 3812602 PCE Instruments PCE-LCT 1-ICA Clamp meter Calibrated to (ISO standards) Digital

Description

With the leakage current ammeter, it is possible to measure leakage currents within a range of up to 100A Leakage currents occur when a current flows over an electrical conductor that is not normally intended for the line of current. The leakage current clamp detects these currents and displays them on the display. With the help of the leakage current ammeter, for example, faults in the insulation can be determined. This is especially advantageous where machines are operated that cannot or must not be switched off and where insulation is not tested.

As a result, that the leakage current clamp can be used not only to measure leakage currents, but also the normal current flow, voltage up to 400 V, resistance and continuity, the leakage current clamp is optimally suitable for business electricians, who must perform other measuring tasks besides the device tests. Because of the compact design the leakage current clamp fits in every pocket. The robust rubber protection protects the measuring device against falls from low heights and makes the leakage current clamp a reliable companion especially in the area of electro inspection and workshop technology.

This text is machine translated.

Scope of delivery

  • 1 x Leakage current pliers PCE-LCT 1-ICA
  • 1 x 9 V battery
  • 1 x appliance bag
  • 1 x Rubber protective
  • 2 x test leads
  • 1x user manual
  • 1 x ISO calibration certificate

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.