• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-SD 1500 SST Drive-through scales PCE-SD 1500 SST Weight range 1500 kg Readability 500 g mains-powere

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLOOR SCALES PCE-SD 1500 SST

  • Calibrated to M III. Statistics function Several weights sum up Percent % comparison weight Filter (reaction time) adjustable Animal weighing function Piece-counting function Maximum value display Recipe mixing weighing Tolerance determination weight min / ok / max A tare value can be stored Adjustable automatic shutdown Gross / Net button on the display Optional USB, LAN or 4-20 mA

Technical specifications

  • MODEL PCE-SD 1500SSTWeighing range 1,500 kgResolution 0.5 kgMin.* 10 kgWeight 310 kg. Usable area 1250 x 1500 mm * The minimum load, is the load from which the calibration authority checks the accuracy. The high-grade stainless steel rear-end scales also show smaller weights, but these must not be used in the approved traffic. Calibration according to class M III (calibrated) Multiple tare range over the entire weighing range Start-up time < 3 s. Display high-contrast LED with 20 mm digit height Weighing units kg / pc / lb Interface optional RS-232 / USB / LAN / 4-20 mA / 0-10V Operating temperature -10 ... +40 °C). Protection class cells IP68 / display IP65 (without connections) Power supply ~230V, 50Hz, 8VA (safety plug)
Weight range

1500 kg

Product type

Drive-through scales

Readability

500 g

Display

Digital

Power supply (LOV)

mains-powered

Manufacturer's standards (no certificate)

Factory colour

Stainless steel

Dim

(L x W) 1500 mm x 1250 mm (Display unit)

Weight

310000 g

Weight resolution

0.5 kg

Calibratable

Yes

Weighing plate

Stainless steel

Reading category

CAT III

Dim. (add. text)

Display unit

Width

1250 mm

Length

1500 mm

Type

PCE-SD 1500 SST

Features

Calibrated

Counting

Top plate (width)

1250 mm

Top plate (length)

1500 mm

Documents & Downloads

Datasheet

Datasheet 2813755 PCE Instruments PCE-SD 1500 SST Drive-through scales PCE-SD 1500 SST Weight range 1500 kg Readability 500 g mains-powere

User & Safety Instructions

User & Safety Instructions 2813755 PCE Instruments PCE-SD 1500 SST Drive-through scales PCE-SD 1500 SST Weight range 1500 kg Readability 500 g mains-powere

Description

The calibrated stainless steel floor scales are calibrated to your place of use in accordance with calibration class III prior to delivery and are then approved for two years in all of Europe for the purposes of the calibration class III. The stainless steel floor scales are made of solid corrosion and acid-resistant steel. The weighing platform of the stainless steel floor scales features encapsulated weighing cells that resist the toughest conditions with the IP 68 protection class. The ramp can be easily driven by the low height of the stainless steel floor scale and can be used as a ramp-up ramp or a second ramp optionally available as a floor scale as required. The fixing plates included in the delivery ensure a safe stand of the calibrated high-grade steel floor scales and prevent the slipping of the drive-on ramps. The stainless steel display of the scales, IP 65 is protected and can be conveniently mounted on the table, on the wall or on the optionally available stainless steel stand. The function package of the calibrated stainless steel floor scales is very extensive. Functions such as autoara, piece counting function, the saving of a fixed tare weight, recipe function, summing function, etc. allow a great ease of work. The stainless steel floor scales are Ideal if you do not wish to add a scale to the floor. Simply place the scales on a level hall floor, connect the control terminal and you can start weighing. To the calibrated stainless steel base scale, we offer an RS-232, USB, LAN interface as well as 4..20 mA or 0...10 V analogue outputs or three switching outputs.

This text is machine translated.

Features

  • Calibration-enabled stainless steel weighing scale up to 1,500 kg Resolution 0.5 kgcorrosion and acid resistantProtection class IP 65 / IP 68 Low profile Very robust designIncl. a ramp and calibration

Scope of delivery

  • 1 x calibrated stainless steel floor scales 1 x drive-on ramps 1 x display (3 m cable) 4 x fixing plates 1 x table / wall mounting 1x user manual