
Highlights & Details
Manual tachometer PCE-T 260
- Easy to operate
- Powerful LED´s
- Non-contact temperature measurement
- Temp. Measurement with sensor type K or PT 1000
- Robust ABS plastic housing
- 5-digit 10 mm LCD display
- Last measured value, min/max memory
- Red stroboscope light
Technical specifications
- Product type
Tachometer
- Measuring type
Optical
- RPM accuracy
0.05
- Speed resolution
0.5 U/min
- Reading distance
150 - 300
- Dim
(L x W x H) 207 x 67 x 39 mm
Manufacturer's standards (no certificate)
- Weight
322 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
5 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
5 - 99999 U/min
- Width
67 mm
- Height
39 mm
- Length
207 mm
- Type
PCE-T 260
Documents & Downloads
Datasheet
Datasheet 2299566 PCE Instruments PCE-T 260 Tachometer Optical 0.5 - 19999 U/min 5 - 99999 U/min
User & Safety Instructions
User & Safety Instructions 2299566 PCE Instruments PCE-T 260 Tachometer Optical 0.5 - 19999 U/min 5 - 99999 U/min
Description
This text is machine translated.
Scope of delivery
- 1x manual tachometer PCE-T 260
- 1x measuring adapter
- 2 x probe tip (inner and outer cone)
- 1x measuring wheel
- 1x reflex tape (600 mm)
- 1x carrying case
- 1x user manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 429.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























