
Highlights & Details
Extech RPM10 Photo/Contact Tachometer with built-in InfraRed Thermometer
- Built-in IR thermometer with laser measures remote surface temperature
- Wide Temperature range of -20 to 315°C
- Fixed 0.95 emissivity, 6:1 distance to target ratio
- Provides wide RPM and Linear Surface Speed measurements
- Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
- Large 5 digit LCD display
- Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
- Contact tachometer for RPM and surface speed measurements
- Memory stores Min/Max/Last
- Characters on display reverse direction depending on mode
- Double moulded housing
Technical specifications
- measurement range -20° to 315° C
- Resolution 1° C
- Accuracy ± 3° C or 3%
- Optics ratio 6:1
- Response time 500 ms
- Fixed 0.95 emissivity.
- Product type
Tachometer
- Measuring type
Mechanical
Optical
- RPM accuracy
± 0,05 %
- Speed resolution
0.1 U/min
- Reading distance
50 ... 2 000 mm
- Operating voltage
4 x 1.5 mm V DC
- Dim
(L x W x H) 50 x 80 x 210 mm
Manufacturer's standards (no certificate)
- Weight
300 g
- Display
LCD
- Rotational speed, mechanical (max.)
19999 U/min
- Rotational speed, mechanical (min.)
0.5 U/min
- Rotational speed, optical (max.)
99999 U/min
- Rotational speed, optical (min.)
10 U/min
- Rotational speed range (max.)
0.5 - 19999 U/min
- Rotational speed (optical)
10 - 99999 U/min
- Width
80 mm
- Height
210 mm
- Length
50 mm
- Type
RPM10
- Display (details)
LCD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 121637 Extech RPM10 Photo/Contact Tachometer with built-in InfraRed Thermometer
Information
Information 121637 Extech RPM10 Photo/Contact Tachometer with built-in InfraRed Thermometer
Conformity certificate
Conformity certificate 121637 Extech RPM10 Photo/Contact Tachometer with built-in InfraRed Thermometer
Description
Features
- Switchable display modes: RPM, m/min and ft/min
Scope of delivery
- 4 batteries (Type AA)
- Storage case
- Reflector strips
- 3 contact adapters
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 478.78*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































