• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-TIM 10 Handheld multimeter Digital Built-in thermal imager CAT III 600 V Display (counts): 19.999

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments multimeter with thermal imaging function PCE-TIM 10 | AC 0…750 V |DC 0…1000 V |0…999.9 nF |0…19.999 MΩ |-20…400 °C.

  • 2-in-1 infrared camera and True RMS-multimeter
  • Alternating voltage measurement from 0 ... 750 V.
  • Direct voltage measurement of 0 ... 1000 V
  • Temperature measurement from -20 to +400 °C.
  • Infrared resolution of 120 x 90 pixels
  • Automatic hot and cold-point tracking
  • 2.8-inch LCD touchscreen with 7 color palettes
  • Storage on SD card and USB export

Technical specifications

  • DC voltage
  • Measurement range 0 ... 1.9999 V
  • Resolution 0.0001 V
  • Accuracy +/-(0.5 % from MW. +3 count
  • Overload 1000 V RMS
  • DC voltage
  • Measurement range 2 ... 19.999 V
  • Resolution 0.001 V
  • Accuracy +/-(0.5 % from MW. +3 count
  • DC voltage
  • Measurement range 20 ... 199.99 V
  • Resolution 0.1 V
  • Accuracy +/-(0.5 % from MW. +3 count
  • DC voltage
  • Measurement range 200 ... 1000 V
  • Resolution 0.1 V
  • Accuracy +/-(0.5 % from MW. +3 count
  • Capacitance
  • Measurement range 0 ... 9.999 µF
  • Resolution 0.001 µF
  • Accuracy +/-(2 % from MW. +5 count
  • Capacitance
  • Measurement range 10 ... 99.99 µF
  • Resolution 0.01 µF
  • Accuracy +/-(2 % from MW. +5 count
  • Capacitance
  • Measurement range 100 ... 999.9 µF
  • Resolution 0.1 µF
  • Accuracy +/-(2 % from MW. +5 count
  • Capacitance
  • Measuring range 1 ... 9.999 nF
  • Resolution 0.001 nF
  • Accuracy +/-(2 % from MW. +5 count
  • Capacitance
  • Measuring range 10 ... 99.99 nF
  • Resolution 0.01 nF
  • Accuracy +/-(4.5 % from MW. +5 count
  • Capacitance
  • Measuring range 100 ... 999.9 nF
  • Resolution 0.1 nF
  • Accuracy +/-(2 % from MW. +5 count
  • Alternating voltage AC
  • Measurement range 0 ... 1.9999 V
  • Resolution 0.0001 V
  • Accuracy +/-(1 % from MW. +3 count
  • Overload 1000 V RMS
  • Frequency range 50–1000 Hz
  • Alternating voltage AC
  • Measurement range 2 ... 19.999 V
  • Resolution 0.001 V
  • Accuracy +/-(1 % from MW. +3 count
  • Frequency range 50–1000 Hz
  • Alternating voltage AC
  • Measurement range 20 ... 199.99 V
  • Resolution 0.01 V
  • Accuracy +/-(1 % from MW. +3 count
  • Frequency range 50–1000 Hz
  • Alternating voltage AC
  • Measurement range 200 ... 750 V
  • Resolution 0.1 V
  • Accuracy +/-(1 % from MW. +3 count
  • Frequency range 50–1000 Hz
  • Infrared temperature
  • Measurement range -20 - +400 °C
  • Resolution 0.1 °C
  • Accuracy +/-2 °C or +/-2 % from MW. (The greater value applies)
  • Resistance
  • Measurement range 0 ... 199.99 Ω
  • Resolution 0.01 Ω
  • Accuracy +/-(2 % from MW. +3 count
  • Resistance
  • Measuring range 200 Ω ... 1.9999 kΩ
  • Resolution 0.0001 kΩ
  • Accuracy +/-(2 % from MW. +3 count
  • Resistance
  • Measurement range 2 ... 19.999 kΩ
  • Resolution 0.001 kΩ
  • Accuracy +/-(0.5 % from MW. +3 count
  • Resistance
  • Measuring range 20 ... 199.99 KΩ
  • Resolution 0.01 kΩ
  • Accuracy +/-(0.5 % from MW. +3 count
  • Resistance
  • Measuring range 200 kΩ ... 1.9999 MΩ
  • 0.0001 MΩ resolution
  • Accuracy +/-(0.5 % from MW. +3 count
  • Resistance
  • Measurement range 2 ... 19.999 MΩ
  • 0.001 MΩ resolution
  • Accuracy +/-(0.5 % from MW. +3 count
  • General Technical Specifications
  • Measuring functions HOLD, diode test, continuity test
  • LCD touchscreen display type
  • Display size 2.8 inches
  • Storage medium: Micro SD card
  • Storage capacity 8 GB
  • Interface USB-C
  • Camera resolution: 120x90
  • Automatic shutdown of ... to 5 ... 20 min.
  • Tripod socket 1/4 inch
  • Safety standard CAT III 600 V
  • Field of view (FOV) 50°
  • Arctic, hot metal, iron red, rainbow, lava, Black hot, white hot
  • Measuring range selection Automatic
  • Display range 19999 counts
  • Menu language English (GB), English (US), Chinese
  • Protection class (device) IP42
  • Power supply 5 V/DC
  • Battery/Battery 1 x 3.7 V 102550 , Lithium-ion polymer battery
  • Capacity: 1500 mAh
  • Power 5.55 Wh
  • Operating conditions 0 ... 50 °C , 10 ... 90 % r. F.
  • Storage conditions 0 ... 50 °C , 10 ... 90 % r.h.
  • Dimensions (L x W x H) 118 x 28 x 77 mm.
  • Weight 220 g
Voltage reading range DC (min.)

0 V

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0 V

V AC reading range (max.)

750 V

Reading range - resistance

0-19.999 MΩ

Reading range - capacity

0-999.9 µF

Temperature

-20-400 °C

Basic accuracy

2 %

Measurement type (details)

True RMS

Frequency range

50-1000 Hz

Interfaces

USB-C

Power supply (details)

5 V DC

Height

77 mm

Width

28 mm

Length

118 mm

Weight

220 g

Manufacturer's standards (no certificate)

Reading category

CAT III 600 V

Voltage metering

DC

AC

AC/DC

Type

PCE-TIM 10

Display

Digital

Display (counts)

19.999

Dim

(L x W x H) 118 x 28 x 77 mm

Temperature reading range (max.)

400 °C

Temperature reading range (min.)

-20 °C

Features

Built-in thermal imager

Interfaces

USB-C

IP42

Device name

Digital multimeter with infrared camera

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3841698 PCE Instruments PCE-TIM 10 Handheld multimeter Digital Built-in thermal imager CAT III 600 V Display (counts): 19.999

Datasheet 3841698 PCE Instruments PCE-TIM 10 Handheld multimeter Digital Built-in thermal imager CAT III 600 V Display (counts): 19.999

User & Safety Instructions

User & Safety Instructions 3841698 PCE Instruments PCE-TIM 10 Handheld multimeter Digital Built-in thermal imager CAT III 600 V Display (counts): 19.999

Description

The multimeter with thermal imaging function combines precise electrical measurements with a practical infrared thermal imager. This allows electrical values to be measured and temperature distributions to be seen at the same time - Ideal for quick and reliable troubleshooting.

The multimeter with a thermal imaging function can be used to measure AC voltages from 0 to 750 V as well as DC voltages from 0 to 1000 V. In addition, the integrated infrared camera enables temperature measurements from -20 to 400 °C and has an infrared resolution of 120 x 90 pixels. The automatic hot and cold point tracking helps to quickly identify conspicuous temperature ranges.

The operation is done comfortably via the 2.8-inch LCD touch-screen. With a total of 7 color palettes, the thermal image can be optimally adapted to different measurement situations. As a multimeter with thermal imaging function the device combines the advantages of a classic True RMS multimeter with visual temperature diagnosis in a compact measuring device.

For documentation, measurement and infrared data can be saved on an SD-card and then exported via USB. This makes the multimeter with thermal imaging function suitable not only for direct on-site troubleshooting but also for subsequent evaluation and documentation of measurement results.

The device is particularly suitable for electrical installations, switch cabinet tests, maintenance work and the error search on electrical systems and devices. The combination of electrical measurement and thermal image can be used to quickly detect overheated components, lines or contacts, for example. This multimeter with thermal imaging function is also versatile support for maintenance, building technology and technical diagnoses.

This text is machine translated.

Scope of delivery

  • 1 x multimeters with infrared function PCE-TIM 10
  • 1 x test leads
  • 1 x USB-C cable
  • 1 x appliance bag
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.