• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments PCE-VE 1500-38200 Endoscope Probe diameter: 3.8 mm Probe length: 2 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Borescope PCE-VE 1500-38200

  • PCE-VE 1500-38200 digital endoscope with video and video recording4-way camera head with electric motorsElectrically adjustable camera head7" touchscreen for easy operationChangeable battery with status displayStorage of the recording on SD cardMotor with endoscope cable can be changed quicklyHDMI connection for image transferBrightness / lighting adjustable in 5 levels120° viewing angle and 190° bending radiusPlug and play systemBattery runtime >3 hours

Technical specifications

  • Diameter Ø 3.8 mm Cable length 2 mCamera direction 0°1 MP resolutionFocus range 10 … 100 mmBending radius of the entire camera head 35 mmTitanium alloy camera head materialMaterial camera hose braided tungstenMaterial: Camera lens glassField of vision 120°Light intensity 50,000 LuxBending direction 360° (4-way camera head)Bending angle 190°Display 7" LCD Touch screen Display resolution 1920 x 1200 pixelsImage format: JPGVideo format MP4Image resolution: 1280 x 720 pixelsVideo resolution 1280 x 720 pixelsDigital zoom 8 xMemory (internal) 16 GB internal memoryMemory (external) expandable to up to 128 GB for approx. 285,000 pictures or 1500 minutes of video recordingInterface Mini HDMI, USB-A, USB-C (for data transfer only), audio interface, WiFiPower consumption (endoscope) 10 W.Operating time >3 hoursRechargeable battery 7.4 V (4 x 18650), 6400 mAh, removableBattery (charging process) 12 VDC, 3 A Power supply unit Primary: 100 … 240 VAC 50/60 Hz, 1.5 A.Secondary: USB-C (PD) maximum 65 W.5 VDC, 3 A9 VDC/3 A12 VDC/3 A15 VDC, 3 A20 VDC, 3.25 APPS1: 3.6 … 11 VDC, 3 A.PPS2: 3.6 … 20 VDC, 3 A.Operating conditions (handset) 5 ... 50 °C, <92 % r. F., not condensingOperating conditions (endoscope cable) 5 ... 80 °C, <92 % r. F., not condensing Storage conditions 5 ... 63 °C, <92 % r. F., not condensing Dimensions 366 x 194 x 137 mmWeight1017 G handsetEndoscope cable with electric motor: Approx. 600 g550 G battery
Product type

Endoscope

Probe diameter

3.8 mm

Probe length

2 m

Endoscope features

TV output

Battery indicator

Auto-switch off

SD card slot

High-resolution

Swivelling

Waterproof

Image rotation

Compressed air nozzle

HDMI

Image function

Tripod mount

Digital zoom

Exchangeable camera attachment

Wi-Fi

Video output

LED lit

Wireless transmission

Show more
Display resolution

1920 x 1200 Pixel

Camera resolution

1280 x 720 Pixel

Digital zoom

8 x

Splash-proof controller

IP67 (indelible)

IP67 (probe)

Sensor head: IP67

Power supply (details)

7.4 V

Field of view

120°

Light source

LED (50,000 Lux)

Max. bend radius

35 mm

Weight

1017 g

Handle grip dimensions

85 mm

Dim

(L x W x H) 137 x 366 x 194 mm

Length

137 mm

Width

366 mm

Height

194 mm

Type

PCE-VE 1500-38200

Ambient temperature

5 - 50 °C

Documents & Downloads

Datasheet

Datasheet 2813698 PCE Instruments PCE-VE 1500-38200 Endoscope Probe diameter: 3.8 mm Probe length: 2 m

User & Safety Instructions

User & Safety Instructions 2813698 PCE Instruments PCE-VE 1500-38200 Endoscope Probe diameter: 3.8 mm Probe length: 2 m

Description

The digital endoscope has been developed for inspection of technical components. With a digital endoscope cable of only 3.8 mm thickness, the current condition of motors, gears, blowers, valves and other components can also be made visible and evaluated from inside. The high-resolution digital camera is arranged frontal and has a very large viewing angle with 120 degree. Six LEDs are placed around the camera to illuminate the field of vision at different brightness levels. The flexible camera tube has a length of approx. 1.88 meters from the tip, on which the camera is placed, to the thickening in the connection area. The diameter over this length is only 3.8 mm, so that with this industrial digital endoscope even very small access openings can be used. After the digital endoscope cable has been routed to the area to be examined, the exact position of the camera can be adjusted by pulling, pushing, and rotating. In addition, if the current position offers enough space for movement, the separately moving camera head can be bent in all directions via joystick. This video digital endoscope enables a non-destructive inspection of many details lying inside the components. The controllable flexible camera head is 46 millimeters long. When this camera head is bent by 90 degrees, it has a bending radius of approx. 35 millimeters.This digital endoscope with a 1 megapixel camera can set the image format on the display as 1280x720 pixels or 640 x 480 pixels. If the user decides to use a smaller display with 640x480 pixels, the side margins of the image are not covered by menu icons. For the image quality of the stored images, you can choose between a picture height of 480, 720 or 1080 pixels. It should be noted that the image sections differ when selecting different formats for display and image storage, because the image parts are removed from the top, bottom, or right and left due to the difference in format. However, the format set for the display is applied to images recorded via the Freeze function. Extensive picture marking as one of the highlights of the PCE-VE 1500 series The current industrial digital endoscopes of this series offer comfortable possibilities for marking the captured images. For example, picture details can be easily circled or marked with arrows on the touch screen and additionally provided with texts. The recordings can be evaluated, marked and clearly assigned directly on site without additional devices. Using joystick, touch screen and function keys makes using these digital video endoscopes very easy. The different models in the series differ only in the resolutions and viewing directions of the cameras and in the diameters and lengths of the digital endoscope cables. With a weight of just over two kilograms, the industrial digital endoscope can be held with one hand for short operations. The function keys in the upper area of the handle and the joystick can also be operated with the same hand. The handheld device can also be carried with the shoulder strap, fixed on a stand or placed or hung near the inspection place. Interchangeable digital endoscope cable with motorOther features of this series of video digital endoscope include the motor for controlling the camera head. The motor, camera cable and camera are designed as a complete unit so that the connection to the handset works quickly and easily. The camera unit can be fixed easily and securely on the handset and can be released again when required. Joystick to control the camera Using the joystick the direction of the camera head can be changed and thus the direction of the viewing of the camera. Operating the joystick bends the moving camera head in the specified direction. Bending angles of more than 180 degrees are possible in some places. The joystick is positioned above the handle so that it can be moved with a finger of the hand holding the digital endoscope.Touch-screen functionsThe large display permits the very easy access to many menus and special functions as touch-screen. Without the touch screen, some of the features offered by the industrial digital endoscope would not be possible at all. This includes circling details or placing texts using a finger or a touch pen, for example. Also, the display and use of keyboards for text input only works through the touch-screen.Zoom: The images shown on the display can be enlarged digitally. To do this, the image is tapped twice or pulled apart with two fingers. By moving the image with the finger, you can directly control not only the enlarged section, but also the entire zoomed image on the video endoscope. Picture in picture: The current image of the object examined can be immediately compared to a saved image on the industrial digital endoscope using the picture-in-picture function. By default, the saved image appears large and is superimposed by the smaller live image on the top right. Both images can be zoomed by pulling apart. By double tapping of the small image, this changes to the full screen display and the previously large image is displayed in small. Raster: Displaying the grid allows specific comparisons of small image segments. The grid divides the current image on the video digital endoscope into 29 equal-sized rectangles, both in length and width. When the raster is activated, this is also applied to the saved images. Watermark: The Watermark menu allows you to activate not only the grid and the time-date stamp for the images, but also user-specific labels on the Industrial Digital Endoscope. The time-date stamp always appears in small red font in the middle of the bottom edge of the screen. User-specific image stamps can be used to set text color, text size, and text position. On the one hand, they can be used to apply the names of the object to each saved image. On the other hand, they can be used to insert comments on saved images. Freeze images Highlight: After "freezing" the image by touching the padlock icon on the touch screen, the video digital endoscope immediately activates the associated editing menu. When the pen icon is active, simple markers can be drawn on the image with the finger or a touch pen. The selected image can then be saved under the current name or as an additional image. Report function: The report function can be used to generate reports as PDFs in A4 format on the industrial digital endoscope. These reports can include up to twenty of the saved images and include captions. InterfacesThe video digital endoscope is equipped with the following interfaces: USB-A, USB-C, Mini-HDMI, Audio, WiFi and a memory card slot for SD cards up to 128 GB.

This text is machine translated.

Features

  • Digital endoscope with 4-way camera head A replaceable battery 7" touchscreenPlug and play system Lighting adjustable in 5 levelsImage and video recordingField of view 120° Battery runtime >3 hoursElectrically adjustable camera head

Scope of delivery

  • 1 x digital endoscope PCE-VE 1500-382002 x 7.4 V, 6400 mAh rechargeable battery1 x 64 GB memory card 1 x USB-C cable1 x HDMI on mini-HDMI cable1 x SD card reader1 x transport case 1x user manual

Hints

PCE Instruments digital endoscope PCE-VE 1500-38200 optimized for technicians and engineers | Video endoscope | Borescope | Endoscope camera | Inspection camera | Slide camera | Optical measurement | Industrial endoscope

What kind of Endoscope Cameras are you looking for?