• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Sound level meter PCE-353N 30 - 130 dB 31.5 Hz - 8 kHz

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 170.00 / piece)
€ 170.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

INDUSTRIAL SAFETY MEASURING DEVICE PCE-353N-ICA

  • Sound level meter with graphic displayDC output up to 2.5 VWind shieldDifferent measurement functionsFrequency evaluation A and C.Data storageFor mobile and stationary usetripod holder Measuring range 30 ... 130 dB measuring functions LP, LAeq, LAE, LCpeakDC output for process connectionFor stationary and mobile useLCD backlit display1/2"" microphone with wind protection

Technical specifications

  • Accuracy: ±1.5 dB (at 1 kHz and 94 dB), class 2
  • Resolution Digital display: 0.1 dB
  • Bar graph resolution: 1 dB
  • Frequency evaluation A and C.
  • Manual measuring range: 30 ... 80 dB, 50 ... 100 dB, 60 ... 110 dB, 80 ... 130 dB
  • Dynamic display range 50 dB
  • Display outside the measuring range: "Over" for measuring range exceeded, "Under" for measuring range undershot
  • Measurement functions: LP, LAeq, LAE, LCpeak
  • Data memory: 10 measured values
  • DC output: 0 ... 2.5 V, 25 mV/dB
  • Output resistance 600 Ω
  • Time rating: Fast (125 ms), slow (1 s)
  • Power supply battery: 9 V block battery
  • Power supply: 9 VDC, 100 mA
  • Sound sensor: 1/2"" polarized condenser microphone
  • Display: LC-display, 4 digits
  • Operating conditions: 0 ... 40 °C, <80% r.h.
  • Working height: 2000 m
  • Standard IEC 61672-1:2002 (Class II), JJJG 188-2002.
Product type

Sound level meter

dB (A) SPL reading range (max.)

130 dB

Manufacturer's standards (no certificate)

Dim

(L x W x H) 72 x 35 x 200 mm

Max. frequency

8 kHz

Min. frequency

31.5 Hz

Frequency range

31.5 Hz - 8 kHz

dB (A) accuracy

1.5 dB

dB (C) accuracy

1.5 dB

Weight

290 g

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

35 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

35 dB

Width

35 mm

Height

200 mm

Length

72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299560 PCE Instruments Sound level meter PCE-353N 30 - 130 dB 31.5 Hz - 8 kHz

Description

The sound level meter is a sound meter with an adjustable measuring range of 30 … 130 dB. On the one hand, the measured values are displayed as normal numerical values for the sound level meter and on the other hand graphically in the measuring range set by the operator. A special feature of the LEQ sound level meter is the LEQ measurement function (equivalent continuous sound level) in addition to the normal sound measurement. This measuring function is a globally recognized measure of the average sound load, in which the duration, frequency and intensity of the individual sound events are taken into account.In addition to sound measurement, the LEQ noise meter can also be connected to a process interface. The sound level meter generates a linear voltage signal of up to 2.5 V. With the stand holder on the back, the sound level meter can be optimally positioned for the application. Thanks to the 9 V interface, the sound level meter can be operated permanently stationary.

This text is machine translated.

Scope of delivery

  • 1 x sound level meter PCE-353N
  • 1 x connection cable for DC output
  • 1 x wind protection
  • 1 x 9 V battery
  • 1 x carrying case
  • 1 x Operating manual