• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Ultrasonic sensor PCE-TDS 200+ SL Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

1/7
Packaging type
Box
Product type
Ultrasonic sensor
Min. operating voltage
5 V
Max. operating voltage
5 V
Reading range (max.)
32 m/s
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLOW METER PCE-TDS 200+ SL

  • Ultrasonic flow meter with 32 GB data memory for 10 million measurement pointsMeasuring range ±32 m/sReproducibility ±0.5 % of the measured valueVarious measuring probesIndividually adjustable Alarm limits2.8 " LCDFor all mediaUSB-C interface for data transfer Optional software for analysis of the measurementsMeasurement of heat quantity

Technical specifications

  • Flow measurement Measuring range ±32 m/sResolution 0.001 m/sAccuracy DN ≥50 mm: ±1.5 % from MW. For speeds > of 0.3 m/s.DN <50 mm: ±3.5 % from MW. For speeds > of 0.3 m/s.Reproducibility ±0.5 % of the measured valuePCE-TDS 200 S SENSOR, PAIR OF SENSORSPipe diameter DN 15 … 100 / 20 … 108 mmDimensions 45 x 30 x 30 mmTemperature resistance -30 … 160 °C.PCE-TDS 200 L SENSORPipe diameter DN 300 ... 6000 mmDimensions 91 x 52 x 44 mmMEASURING METHOD Z, V, N, WMedium WaterSea waterOilCrude oilMethanolEthanolDiesel-fuelled carsFuelParaffinUser-defined (manual input of sound speed from Medium)All liquids with a impurities <5%Tubular materialCopper CUSteel FEStainless Steel VAAluminium ALBrass MECi cast ironIron FENi-platedTitan TIZinc ZiAcrylic ACPolyethylene PEPolypropylene PPPolyvinyl chloride PVCNylon NYUser-defined (manual entry of the transverse sound velocity of the tube material)Inner lining of the pipe No liningUser-definedEpoxy resinRubberMortarPolystyrene PSPolyethylene PEPolytetrafluoroethylene PTFEPolyurethane PUPolypropylene PPUser-defined (manual entry of longitudinal sound speed of the inner lining of the tube)Measurement parameters flow speed, volume flow and volumeUnits (dimensions) mm, inUnits (flow speed) m/s, ft/sUnits (volume flow) m³, l, gal, IGL, mgl, cf, bal, ib, obTime display seconds, minutes, hours, daysUnits (volume) m³, l, gal, IGL, mgl, cf, bal, ib, obTemperature Measurement range AccuracyType B: 600 ... 1800 °C TYPE B: ±(0.5 % + 3 °C)Type E: -100 ... +900 °C TYPE E: ±(0.4 % + 1 °C)Type J: -100 ... 1150 °C TYPE J: ±(0.4 % + 1 °C)Type K: -100 ... +1370 °C TYPE K: ±(0.4 % + 1 °C)Type N: -100 ... + 1150 °C TYPE N: ±(0.4 % + 1 °C)Type R: 0 ... 1700 °C TYPE R: ±(0.5 % + 3 °C)Type S: 0 ... 1500 °C TYPE S: ±(0.5 % + 3 °C)Type T: -100 ... +400 °C TYPE T: ±(0.4 % + 1 °C)Resolution 0.1 °CCONNECTABLE THERMOCOUPLES B, E, J, K, N, R, S, TMeasurement parameters flow speed, volume flow, volume, temperature, heat output and heat quantity Units (temperature) °C / °FUnits (heat quantity) K, kJ, MJ, Wh, kWh, MWh, btu, kbtu, mtuUnits (heat output) W, kW, MW, J/h, kJ/h MJ/h, Btu/hr, kBtu/hr, MBtu/hrDisplay of costs EUR, pound, USD, Turkish lira, Zloty, YenOther specifications Display 2.8" LCDMetric / Imperial unitsMenu languages: German, English, French, Spanish, Italian, Dutch, Portuguese, DanishTurkish, Polish, Russian, Chinese, JapaneseOperating and storage conditionsTemperature: -20 … +65 °C.Humidity: 10 … 95 % r. F., not condensingData logger 32 GB memory capacity / 10 million measurement pointsUSB interface (for online measurement, reading out the internal memory and charging the battery)Protection class IP52Voltage supplyInternal LiPo rechargeable battery (3.7 V, 2500 mAh)External USB 5 VDC, 500 mA10 hours continuous operationDimensions 165 x 85 x 32 mmWeight: 255 g
Packaging type

Box

Product type

Ultrasonic sensor

Type

PCE-TDS 200+ SL

Operating voltage

5 V

Min. operating voltage

5 V

Max. operating voltage

5 V

Operating voltage

5 V

Features

Incl. enclosure

Connector cap + 2 cable glands

Connector cap + 2 connectors

Connector

Cable gland

Response time

1 s

Outputs

Voltage (analogue)

Analogue

Two-wire

Case colour

Black

Material properties

zinc galvanized

rust-proof

Enclosure material

Polystyrene (EPS)

Solid plastic

Rubber

Polymer

Plastic

PTFE

Plastic (metallized)

Cable length

5 m

Nominal diameter

6000 mm

Media temperature (min.)

-30 °C

Max. media temperature

160 °C

Accuracy ±

1.5 %

Reading range (min.)

0 m/s

Reading range (max.)

32 m/s

Reading range

0 - 32 m/s

IP52

Weight

255 g

Min. ambient temperature

-20 °C

Max. ambient temperature

65 °C

Length

166 mm

Width

32 mm

Height

85 mm

Dim

(L x W x H) 166 x 32 x 85 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2813686 PCE Instruments Ultrasonic sensor PCE-TDS 200+ SL Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2813686 PCE Instruments Ultrasonic sensor PCE-TDS 200+ SL Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

Description

The ultrasound flow meter has a measuring range of ±32 m/s. With an accuracy of ±1.5 % v. MW. For a pipe diameter of DN ≥50, ±3.5 % from MW. At a pipe diameter of DN <50 and a reproducibility of ±0.5 % v. MW. Is the ultrasound flowmeter a very precise measuring instrument. Installation help is available for installing the sensors on the ultrasonic flow meter. The installation aid graphically displays the signal quality from the ultrasound flow meter. In addition, it is displayed graphically whether the sensors of the ultrasound flow meter are positioned at the correct distance to each other. To perform flow measurement with the ultrasound flow meter, the flow rate, volume flow and volume are displayed after entering the pipe and medium specifications. When displaying the measured values the ultrasound flow meter has a variety of units available. For example: M³, l, gal, IGL, mgl, cf, bal, ib and ob. During a measurement, it is possible to record the measured values via the data logger function in the ultrasound flow meter. Starting and stopping conditions and the storage interval can be set from 1 seconds to 12 hours with the ultrasound flow meter. One storage point in the ultrasonic flow meter contains all measured variables once. The measured values are stored on the 32 GB built-in memory of the ultrasound flow meter. 10 million measurement points can be stored on the ultrasound flow meter.With the optional software, the recorded measured values can be read from the ultrasound flow meter. For the analysis, the measured values of the ultrasound flow meter can be displayed in tabular as well as graphically. For further processing of the measured values from the ultrasound flow meter, these can be exported in the .csv file format. Alternatively, a PDF report can be created via the software. For simplified operation, the ultrasound flow meter can be set using the software. A live view of the measured values from the ultrasonic flow meter is also possible with the software. In order to determine the amount of heat with the ultrasound flow meter, two additional thermocouples are needed. These are available with the PCE-TDS 200+. The two thermocouples of the ultrasound flow meter are connected to the forward and backward flow of a pipe system. Based on the temperature difference and the measured flow rate, the ultrasound flow meter can determine the amount of heat. If necessary, the ultrasound flow meter can calculate and display the costs simultaneously during the measurement, per heat unit. The ultrasound flow meter is therefore used, for example, for checking the heating system.The ultrasound flow meter's LC color display is 2.8" in size making it easy to read. Optionally, the ultrasound flow meter can be equipped with an ISO or DAkkS calibration certificate. PCE-TDS 200 S SENSORSmall sensor pair for pipe diameters DN 15 … 100 / 20 … 108 mm. Suitable for especially small pipes. The sensors have a particularly small dimension of 45 x 30 x 30 mm and a temperature resistance of -30 … 160 °C. Thanks to the magnets on the underside, the sensors can be mounted on ferrous metals. The sensors to the ultrasound flow meter can also be connected to the pipe using detachable cable ties. PCE-TDS 200 L SENSORLarge pair of sensor for pipe diameters DN 300 ... 6000. This pair of sensors is thus suitable for especially large pipes. The sensors for ultrasonic flow meter with detachable cable ties can be attached. Thanks to the installed magnets the sensors can be attached to pipes with an ferrous metal. The sensors have a size of 91 x 52 x 44 mm.

This text is machine translated.

Features

  • Measuring range ±32 m/sResolution 0.001 m/sIncl. 4 sensorsSensor for pipe diameter DN 15 … 100 / 20 … 108 mm, DN 300 ... 6000 mmTemperature measurement up to 1800 °C.For various mediaFor various tube materialsMeasurement parameters: Flow rate, volume flow, volumeTemperature, thermal power and heat quantityInterface: USBCost displayData logger:32 GB memory capacity (10 MIO. Measuring points)LiPo battery

Scope of delivery

  • 1 x ultrasound flow meter PCE-TDS 200+ SL1 x flow sensors PCE-TDS 200 S SENSOR (pair)1 x flow sensors PCE-TDS 200 L SENSOR (pair)2 x temperature sensors TF-RA3302 x 5 m connection cable 2 x detachable cable ties1 x power supply1 x USB-C cable1 x ultrasound contact gel 1 x PCE measuring tape1 x plastic case1x user manual

Hints

PCE Instruments ultrasound flow meter PCE-TDS 200+ SL in convincing quality |Flow meter |Ultrasound tester |Flow meter|HVAC meter