• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE venttechnik 015-6x CEE plug 16 A 5-pin 400 V 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.99
-6 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Connector 16 A

  • IP44

Technical specifications

Product type

CEE plug

Features

Event

Nominal voltage

400 V

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

Screws

Type B

CEE plug

Cores

5

Type

-

IP44

Factory colour

Black

Dim

(W x H) 61.0000 mm x 61.0000 mm

Width

61.0000 mm

Height

61.0000 mm

Content

1 pc(s)

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Operating voltage

400 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 614045 PCE venttechnik 015-6x CEE plug 16 A 5-pin 400 V 1 pc(s)

Description

With screwless central strain relief

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)