• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6323690 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

641 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE CARA plug - Safety contact socket, IP44, 1 m

  • Connection A: CEE CARA plug 230 V/AC, 16 A 3 pin (2P+E, 6h)
  • Connection B: Safety contact socket 230 V/AC, 16 A
  • IP44 socket with protective cover
  • Cable length: 1m

Our service for you

Technical specifications

  • Cable length: 1m
Product type

CEE CARA adapter

Nominal voltage

230 V AC

Nominal current

16 A

Nominal current - rounded value

16 A

Type A

CEE Cara plug

Type B

PG connector

Cable standard

H07RN-F 3G 1,5 mm²

IP44

Factory colour

Black

Blue

Grey

Content

1 pc(s)

Number of pins

3

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161845 Sygonix SY-6323690 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

Warranty Terms

Warranty Terms 3161845 Sygonix SY-6323690 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)

Description

Sygonix CEE CARA adapter 16 A, 3 pin.

This text is machine translated.

Scope of delivery

  • CEE-CARA adapter cable

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)