• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 100020000 Goldsmiths hammer 140 g 300 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Goldsmiths hammer

Weight

140 g

Length

300 mm

Material (handle)

Ash wood

Head weight

80 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191909 Peddinghaus 100020000 Goldsmiths hammer 140 g 300 mm 1 pc(s)

Description

The Peddinghaus goldsmith's hammer 80 g is a precise and high-quality tool, Ideal for precision work in goldsmith's trade. It is characterized by its elegant polish and chrome-plated, which gives it both an attractive appearance and high resistance.

This text is machine translated.

Features

  • Polished and chrome-plated: High-quality surface treatment for an attractive appearance and increased resistance
  • With ash handle: Robust and durable stock for comfortable working
  • Ideal for fine and precise work in goldsmith's trade

Scope of delivery

  • Goldsmith's hammer 80 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)