User & Safety Instructions 3191171 Peddinghaus 160530000 Bossing mallet 460 g 260 mm 1 pc(s)
Description
The Peddinghaus torque-bending hammer 300 g is a special tool for bulging materials. With an aluminum head and a Hickory handle, it offers both high functionality and a long life. The special spiral contour allows accurate processing of material thicknesses between 0.2 mm and 1.0 mm.
This text is machine translated.
Features
Special spiral contour: The hammer has a spiral track with a diameter of 42 mm, which can be flexibly rotated to the material and pulls it together
Smooth track: A smooth web with a diameter of 31.5 mm is also available to effectively handle material thicknesses from 0.2 mm to 1.0 mm
High-quality material: The aluminum head ensures a light, yet robust design. The Hickory handle offers a stable and comfortable grip
Scope of delivery
Torque planing hammer 300 g
Description
The Peddinghaus torque-bending hammer 300 g is a special tool for bulging materials. With an aluminum head and a Hickory handle, it offers both high functionality and a long life. The special spiral contour allows accurate processing of material thicknesses between 0.2 mm and 1.0 mm.
This text is machine translated.
Features
Special spiral contour: The hammer has a spiral track with a diameter of 42 mm, which can be flexibly rotated to the material and pulls it together
Smooth track: A smooth web with a diameter of 31.5 mm is also available to effectively handle material thicknesses from 0.2 mm to 1.0 mm
High-quality material: The aluminum head ensures a light, yet robust design. The Hickory handle offers a stable and comfortable grip