User & Safety Instructions 3191456 Peddinghaus 5027026000 Sledge hammer 6500 g 800 mm DIN 17200 1 pc(s)
Description
The Peddinghaus hammer is a powerful tool with a weight of 6 kg, Ideal for heavy work. Equipped with a high-quality ash handle and a forged hammer head, this hammer offers an excellent combination of robustness and efficiency. The hammer head is made of steel of grade C 45, which is hardened and tempered according to DIN 17200. The hammer drill complies with the DIN 1042 standard and has an overall length of 900 mm
This text is machine translated.
Features
Forged quality
Material: Steel of grade C 45 / DIN 17200
Scope of delivery
6 kg forehammer
Description
The Peddinghaus hammer is a powerful tool with a weight of 6 kg, Ideal for heavy work. Equipped with a high-quality ash handle and a forged hammer head, this hammer offers an excellent combination of robustness and efficiency. The hammer head is made of steel of grade C 45, which is hardened and tempered according to DIN 17200. The hammer drill complies with the DIN 1042 standard and has an overall length of 900 mm