• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039031500 5039031500 Ball-peen hammer 1670 g 380 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

1670 g

Length

380 mm

Material (handle)

Hickory

Head weight

1500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191370 Peddinghaus 5039031500 5039031500 Ball-peen hammer 1670 g 380 mm 1 pc(s)

Description

The Peddinghaus Locksmith's Hammer with a weight of 1500 g and a Hickory handle is a powerful tool designed for demanding applications. It consists of high-quality steel of grade C 45E, forged, hardened and tempered according to DIN 17200. The hammer head is finely polished and provided with an epoxy powder coating which has been applied by electrostatic processes and then baked in the oven. The Hickory handle is made from high density hardwood and provides excellent handling and durability. The design of the hammer conforms to the DIN 1041 standard, which provides for the quality and safety requirements.

This text is machine translated.

Features

  • Hammer head material: Quality steel C 45E
  • Head features: Forged head, finely polished, powder coated
  • Style features: Hickory hardwood, high density, suitable for intensive use

Scope of delivery

  • Ball peen hammer 1500 g with Hickory handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)