• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5039982000 Ball-peen hammer 2250 g 365 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 49.99 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

2250 g

Length

365 mm

Material (handle)

Ultratec 3-K

Head weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191375 Peddinghaus 5039982000 Ball-peen hammer 2250 g 365 mm 1 pc(s)

Description

The Peddinghaus Ball Hammer with a weight of 2000 g and an ULTRATEC 3-K shaft is a robust and durable tool that Ideal is suitable for intensive applications. The hammer head is made of high-quality steel and is designed for a long life. The Ultratec handle is made from a special plastic with a glass fiber core, WAS makes it unbreakable and particularly slip-resistant. This ergonomically designed handle offers excellent handling and is connected permanently to the hammer head. The design meets the DIN 1041 standard, which ensures the quality and safety of the hammer.

This text is machine translated.

Features

  • Ultratec 3-K handle, special plastic with fiberglass core
  • Hammer head material: High-quality steel
  • Handle features: Unbreakable, slip-proof, ergonomic, long-life

Scope of delivery

  • Ball peen hammer 2000 g 'Ultratec'

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)