• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5065030750 Tinsmith hammer 820 g 350 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tinsmith hammer

Weight

820 g

Length

350 mm

Material (handle)

Hickory

Head weight

750 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191267 Peddinghaus 5065030750 Tinsmith hammer 820 g 350 mm 1 pc(s)

Description

The Peddinghaus 'Club shape' copper hammer with a weight of 750 g and Hickory handle is a high-quality tool designed for precise impact without damage to sensitive parts.

This text is machine translated.

Features

  • Material: Forged head made from 100% phosphorous-deoxidized copper for additional strength
  • Properties: Conductive and explosion-proof
  • Pole: Hickory handle for increased stability and comfort

Scope of delivery

  • Copper hammer 'Club-shape' 750 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)