• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5065031000 Tinsmith hammer 1160 g 360 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tinsmith hammer

Weight

1160 g

Length

360 mm

Material (handle)

Hickory

Head weight

1000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191266 Peddinghaus 5065031000 Tinsmith hammer 1160 g 360 mm 1 pc(s)

Description

The Peddinghaus 1,000 g club shaped copper hammer with Hickory handle is a special tool that Ideal is suitable for industrial use to hammer sensitive parts without damaging them.

This text is machine translated.

Features

  • Material: Head made of 100% phosphorous-deoxidized copper for additional strength
  • Properties: Conductive and explosion-proof. The head is 45° beveled and has a canted angle
  • Pole: Hickory handle for increased stability and comfort

Scope of delivery

  • Copper hammer 1.000g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)