User & Safety Instructions 3191321 Peddinghaus 5234020050 Soft face hammer 900 g 340 mm 1 pc(s)
Description
The Peddinghaus plastic hammer size 6 in smoky colors is a special tool that has been developed for precise and gentle applications. With a robust ash handle and impact-resistant inserts made from special plastic, this hammer is especially suitable for applications, where a careful treatment of the material is required.
This text is machine translated.
Features
Made of transparent, smoke-colored, impact-resistant cellulose acetate
With impact-resistant inserts made from special plastic - cast steel center piece
Scope of delivery
Plastic hammer size 6
Description
The Peddinghaus plastic hammer size 6 in smoky colors is a special tool that has been developed for precise and gentle applications. With a robust ash handle and impact-resistant inserts made from special plastic, this hammer is especially suitable for applications, where a careful treatment of the material is required.
This text is machine translated.
Features
Made of transparent, smoke-colored, impact-resistant cellulose acetate
With impact-resistant inserts made from special plastic - cast steel center piece