• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5240050000 Brick hammer 950 g 295 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Brick hammer

Weight

950 g

Length

295 mm

Material (handle)

Steel tube

Head weight

690 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191281 Peddinghaus 5240050000 Brick hammer 950 g 295 mm 1 pc(s)

Description

The Peddinghaus 690 g bricklayer's hammer in the Berlin model is an indispensable tool for masonry and building workers. This hammer offers a robust construction and is designed for hard work conditions.

This text is machine translated.

Features

  • Material: Sturdy steel pipe handle that provides additional durability
  • Handle: Ergonomic plastic handle for a comfortable and secure grip
  • Design: Berlin model with rough track for optimum grip when hitting
  • Usage: Ideal for masonry and other construction projects where precision and durability are crucial

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)