• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 5293023000 Club hammer 3350 g 600 mm DIN 6475 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

3350 g

Length

600 mm

Material (handle)

Ash wood

DIN standard

DIN 6475

Head weight

3000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191213 Peddinghaus 5293023000 Club hammer 3350 g 600 mm DIN 6475 1 pc(s)

Description

The Peddinghaus Club hammer 3000 g with ash handle is a high-quality tool that was developed for demanding applications in industry. This hamlet is forged according to DIN 6475 and offers an excellent performance and long life through its ash handle and its first-class workmanship.

This text is machine translated.

Features

  • Forged quality: The fiddle is forged according to DIN 6475, WAS ensures high quality and robustness
  • Ash handle: The ash handle offers a good combination of strength and elasticity
  • DIN 6475: Fulfils the industry standard for Club hammer and ensures high quality and safety

Scope of delivery

  • Sledgehammer 3000g with ash handle

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)