User & Safety Instructions 3191219 Peddinghaus 5293036000 Club hammer 6630 g 800 mm DIN 6475 1 pc(s)
Description
The Peddinghaus Club 6000 g is a high quality tool that was developed for demanding applications. With a weight of 8000 g and a robust Hickory handle, this Club hammer offers extraordinary performance and durability.
This text is machine translated.
Features
Forged quality: The club is carefully forged, hardened and tempered in steel C 45, WAS ensures high quality and durability
DIN 6475: Complies with DIN standard 6475, which sets high standards for quality and performance
Hickory handle: Hickory handle offers excellent strength and cushioning properties
Scope of delivery
Sledgehammer 6000 g with Hickory handle
Description
The Peddinghaus Club 6000 g is a high quality tool that was developed for demanding applications. With a weight of 8000 g and a robust Hickory handle, this Club hammer offers extraordinary performance and durability.
This text is machine translated.
Features
Forged quality: The club is carefully forged, hardened and tempered in steel C 45, WAS ensures high quality and durability
DIN 6475: Complies with DIN standard 6475, which sets high standards for quality and performance
Hickory handle: Hickory handle offers excellent strength and cushioning properties