User & Safety Instructions 3191226 Peddinghaus 5293086000 Club hammer 7100 g 800 mm 1 pc(s)
Description
The Peddinghaus fiddle 'fiber' with a weight of 6,000 g is a particularly robust manual hammer suitable for hard and demanding applications. The hammer is manufactured according to DIN 6475 and is characterized by its forged quality. The hammer head is made of high-quality steel of grade C 45, which has been carefully hardened and tempered according to DIN 17200. The unbreakable glass-fiber handle provides extraordinary stability and durability, while the rubber grip offers additional comfort and secure grip.
This text is machine translated.
Features
Handle: Glass fiber, unbreakable
Grip: Rubber grip for secure hold and comfort
Hammer head: Forged from grade C 45 steel, according to DIN 17200
Hardening: Carefully hardened and tempered
DIN 6475 standard
Scope of delivery
Fierce stick 6,000 G
Description
The Peddinghaus fiddle 'fiber' with a weight of 6,000 g is a particularly robust manual hammer suitable for hard and demanding applications. The hammer is manufactured according to DIN 6475 and is characterized by its forged quality. The hammer head is made of high-quality steel of grade C 45, which has been carefully hardened and tempered according to DIN 17200. The unbreakable glass-fiber handle provides extraordinary stability and durability, while the rubber grip offers additional comfort and secure grip.
This text is machine translated.
Features
Handle: Glass fiber, unbreakable
Grip: Rubber grip for secure hold and comfort
Hammer head: Forged from grade C 45 steel, according to DIN 17200