User & Safety Instructions 3191212 Peddinghaus 5293931500 Club hammer 1730 g 280 mm DIN 6475 1 pc(s)
Description
The Peddinghaus Club hammer 1500 g with Hickory handle and sleeve is a high-quality tool forged according to DIN 6475. It is made of Steel C 45 and is designed for demanding applications. With its sturdy Hickory handle and sleeve, this club offers excellent impact strength and durability.
This text is machine translated.
Features
Forged quality: The fiddle is forged according to DIN 6475, WAS ensures high quality and robustness
Steel C 45: Forged from high-quality steel C 45 / DIN 17200, the club offers a high strength and durability
Hickory handle: The Hickory handle ensures excellent impact force and a long tool life
Sleeve: The sleeve protects the shaft from damage and extends the life of the tool
Scope of delivery
Sledgehammer 1500 g with Hickory handle and sleeve
Description
The Peddinghaus Club hammer 1500 g with Hickory handle and sleeve is a high-quality tool forged according to DIN 6475. It is made of Steel C 45 and is designed for demanding applications. With its sturdy Hickory handle and sleeve, this club offers excellent impact strength and durability.
This text is machine translated.
Features
Forged quality: The fiddle is forged according to DIN 6475, WAS ensures high quality and robustness
Steel C 45: Forged from high-quality steel C 45 / DIN 17200, the club offers a high strength and durability
Hickory handle: The Hickory handle ensures excellent impact force and a long tool life
Sleeve: The sleeve protects the shaft from damage and extends the life of the tool
Scope of delivery
Sledgehammer 1500 g with Hickory handle and sleeve