• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus 8300300005 Steel winch 'Red-Jack' 10.0 tons – 490 mm lifting height Load capacity (max.) 10000 kg

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Steel winch 'Red-Jack' 10.0 tons – 490 mm lifting height

  • High load-carrying capacity
  • Reliability
  • Robust winch

Technical specifications

Max. load capacity

10000 kg

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191426 Peddinghaus 8300300005 Steel winch 'Red-Jack' 10.0 tons – 490 mm lifting height Load capacity (max.) 10000 kg

Description

The Peddinghaus steel winch 'RED-JACK' with a capacity of 10.0 tons and a lifting height of 490 mm is the ideal tool for demanding lifting tasks. This winch is GS and TÜV tested and meets the main dimensions and technical delivery conditions according to EN 1494. With its extremely stable and robust design it is perfect for industrial applications.

This text is machine translated.

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)