• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10104636 Lever arm lifting tool Load capacity (max.) 150 kg

EAN:
Part number:
Item no:
1/8
Fast track dispatch on Tue 27 Oct

232 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever arm lifting tool

  • Max. lifting load: 150 kg
  • Fast release & safety release trigger

Technical specifications

  • Lift increment:
  • Full trigger squeeze: 5 - 10 mm
  • Fine tune lowering under load: 1 - 4 mm
  • Throat depth: 41.4 mm
Product type

Door lifter

Max. load capacity

150 kg

Dim

(L x W x H) 225 x 104 x 405 mm

Weight

1.58 kg

Content

1 pc(s)

Material

Aluminium

Carbon steel

Width

104 mm

Height

405 mm

Length

225 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3368212 TOOLCRAFT TO-10104636 Lever arm lifting tool Load capacity (max.) 150 kg

Warranty Terms

Warranty Terms 3368212 TOOLCRAFT TO-10104636 Lever arm lifting tool Load capacity (max.) 150 kg

Description

One-hand installation tool with a max. Stroke height of 220 mm.

This text is machine translated.

Features

  • Plate material: aluminum
  • Bar material: carbon steel
  • Max lifting height: 220 mm

Scope of delivery

  • Lifting tool

What kind of Lifting Tools are you looking for?

More interesting products

(*All information is plus legal VAT)