• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-4985424 Block and tackle swivel arm Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

148 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swivel Arm 300/600 kg for Cable Hoists

  • Up to 600 kg
  • Ideal for rod attachment
  • Make the most of the cables.

Technical specifications

Product type

Block and tackle swivel arm

Load capacity (without pulley)

300 kg

Weight

8.5 kg

Length

1100 mm

Load capacity (incl. pulley)

600 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1661808 TOOLCRAFT TO-4985424 Block and tackle swivel arm Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300

User & Safety Instructions 1661808 TOOLCRAFT TO-4985424 Block and tackle swivel arm Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300

Conformity certificate

Conformity certificate 1661808 TOOLCRAFT TO-4985424 Block and tackle swivel arm Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300

Description

With the help of the rotation and swivel arm for winches, the load can be placed easily and accurately. The swivel arm has a capacity of 600 kg. It is ideally suited for mounting electric and manual hoists.

This text is machine translated.

Hints

Retaining bar is not included in the delivery.

What kind of Winches are you looking for?

More interesting products

(*All information is plus legal VAT)