• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT TO-10182513 Battery-powered vacuum suction cup Load capacity (max.) 168 kg

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

163 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery-powered vacuum suction cup

  • Double layer creates a stronger and more reliable seal
  • Load capacity: 168 kg (level), 130 kg (vertical)
  • Intelligent digital display for current vacuum percentage
  • Automatic air supply system when vacuum level drops below 85

Our service for you

Technical specifications

Product type

Suction cup handle

Max. load capacity

168 kg

Dim

(Ø x H) 205 mm x 98 mm

(Ø)

205 mm

Weight

1.08 kg

Content

1 pc(s)

Height

98 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394171 TOOLCRAFT TO-10182513 Battery-powered vacuum suction cup Load capacity (max.) 168 kg

Warranty Terms

Warranty Terms 3394171 TOOLCRAFT TO-10182513 Battery-powered vacuum suction cup Load capacity (max.) 168 kg

Description

Powerful, safe and versatile, the TOOLCRAFT Battery Suction Lift provides a reliable solution for lifting and transporting heavy loads.

Safety and performance: Thanks to its double-layer seal, this suction lifter guarantees a stronger and more reliable vacuum formation, WAS gives you additional safety during your lifting operations. It handles impressive loads of up to 168 kg horizontally and 130 kg vertically.

Intelligent control: The intelligent digital display gives you precise information about the current percentage of vacuum at all times. If this should sink below 85, the automatic ventilation provides for an immediate adjustment and maintenance of the suction power.

Stability and flexibility: The large diameter of 205 mm ensures an increased stability in lifting different materials like glass, polished metal, smooth plastics and wood.

Practical details: The built-in battery warning feature provides a timely warning signal when the battery is low, so you can get your work done without unexpected interruptions.

Have faith in the TOOLCRAFT battery-operated suction lifter for powerful, safe and efficient lifting procedures in your daily working life.

This text is machine translated.

Features

  • Large diameter for enhanced stability
  • Suitable for diverse applications such as glass, polishing metal, smoothing plastic, wood etc.
  • Diameter: 205 mm
  • Low battery indication

Scope of delivery

  • Suction cup with built in battery
  • Charging cable
  • Manual

More interesting products

(*All information is plus legal VAT)