• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 484892 Suction lifter Load capacity (max.) 10 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

699 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup handle

Max. load capacity

10 kg

Dim

(Ø) 60 mm

(Ø)

60 mm

Weight

55 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 484892 TOOLCRAFT 484892 Suction lifter Load capacity (max.) 10 kg

User & Safety Instructions

User & Safety Instructions 484892 TOOLCRAFT 484892 Suction lifter Load capacity (max.) 10 kg

Description

This text is machine translated.

Ideal for lifting and moving ground covers, boards, etc...

Features

  • Material: Rubber
  • Colour: Black
  • Generates a high vacuum.

More interesting products

(*All information is plus legal VAT)