• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 484893 Suction lifter Load capacity (max.) 3 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

301 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Suction cup handle

Max. load capacity

3 kg

Dim

(Ø) 40 mm

(Ø)

40 mm

Weight

2 g

Content

4 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 484893 TOOLCRAFT 484893 Suction lifter Load capacity (max.) 3 kg

Description

This text is machine translated.

Ideal for lifting and moving ground covers, boards, etc...

Features

  • Material: Rubber
  • Colour: Black
  • Generates a high vacuum.

Scope of delivery

  • 4x TOOLCRAFT SUCTION LIFTER 3 kg.

More interesting products

(*All information is plus legal VAT)