• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Suction lifter single load capacity (max.) 40 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Single suction lifter, Load capacity (max.): 40 kg

  • Load capacity: 40 kg.
  • Generates high vacuum

Technical specifications

Product type

Suction cup handle

Max. load capacity

40 kg

Dim

(Ø) 120 mm

(Ø)

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 887229 TOOLCRAFT Suction lifter single load capacity (max.) 40 kg

Description

Features

  • Generates high vacuum.
  • For working with hard boards, e.g. marble or glass Suitable for removing small dents in car-body.

More interesting products

(*All information is plus legal VAT)