• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen ESZ250D_230V Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pul

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Electrical cable

  • Long Control cable
  • Powder-coated steel
  • Die-cast aluminum engine and transmission housing

Technical specifications

  • Load capacity: max. 125 kg at max. 12 m, Max. 250 kg at up to 6 m.
Product type

Electric block and tackle

Load capacity (without pulley)

125 kg

Weight

11 kg

Operating voltage

230 V

Lifting height (incl. pulley)

6000 mm

Lifting height (w/o pulley)

12000 mm

500 W

Rope speed (incl. pulley)

4 m/min

Rope speed (no pulley)

8 m/min

Load capacity (incl. pulley)

250 kg

Rope diameter

3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695476 Holzmann Maschinen ESZ250D_230V Electric block and tackle Load capacity (incl. pulley) 250 kg Load capacity (without pul

Description

Electrical cable, ideally suited for lifting and moving loads.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)