• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electric Cable Hoist 495/990kg, 18m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric Cable Hoist 495/990kg, 18m

  • Corresposnding with the new standards

Technical specifications

Product type

Electric block and tackle

Rope length

18 m

Weight

35 kg

Width

450 mm

Height

230 mm

Length

150 mm

Max. power consumption

1600 W

Documents & Downloads

Datasheet

Datasheet 888988 Electric Cable Hoist 495/990kg, 18m

User & Safety Instructions

User & Safety Instructions 888988 Electric Cable Hoist 495/990kg, 18m

User & Safety Instructions 888988 Electric Cable Hoist 495/990kg, 18m

Conformity certificate

Conformity certificate 888988 Electric Cable Hoist 495/990kg, 18m

Certificate

Certificate 888988 Electric Cable Hoist 495/990kg, 18m

Description

Features

  • For all lifting operations in garages, household and farms. Easy to install in different places, simply mounted on a round tube (with max. 50 mm diameter) with gripper clamps. Remote control with dead-mans-switch for safer operation. Remote control panel has protection class II, IP 54, GS approved, automatic switch off in upper and lower end position. Immediate stop on circuit break down. Long lasting gear. Non-twisting wire rope protects from turning load while lifting. Hook with safety shackle. Motor with overload protection protects from overheating. Roll with hook. Mounting with 2 double gripper clamps. Total length of cable remote control: approx.. 170 cm, power cable length incl. plug 60 cm. With detailed manual
  • Technical data: Lifting capacity 495/990 kg, Wire rope length 18 m, Wire rope diameter 4,0 mm, Lifting height 17 m/with roll 8,5 m, Power consumption 1600 Watt, 7,5 Amp., Measurement (lxwxh) 55x17x25 cm, Weight 35 kg.
  • For all hub functioning in workshop, industry and house holds. Simple activation on different places is possible and attachment e.g. to round pipe with clamps. Control over dead man's switch works for secure functioning
  • Control switch is Protection class II (protective insulation), IP 54
  • End switch for instant switching in the upper and lower end position.
  • Immediate braking effect during power black-out.
  • Long term-transmission with long life of drive train.
  • Swirl arm twisting steel rope reduces the load when lifting
  • Load hook with extra security flap.
  • The motor with overload protection prevents itself from overheating
  • Pulley with lifting hook
  • Fastening with two stable double clamps

Hints

Delivery without swivel arm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 446.99*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)